text.skipToContent text.skipToNavigation

Manufacturer Part #

MTXDOT-EU1-A01-100

MTXDOT Series 868 MHz Surface Mount Europe LoRa TRC Module

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Date Code:
Product Specification Section
MultiTech MTXDOT-EU1-A01-100 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 21.9kbps
Output Power: 14dBm
Interface Type: I2C/SPI/UART
Frequency: 863MHz to 870MHz
Supply Voltage: 2.4V to 3.57V
Sensitivity: -137dBm
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
20
Total
$1,606.00
USD
Quantity
Unit Price
20
$16.27
40
$16.18
80
$16.09
100
$16.06
300+
$15.88