Manufacturer Part #
MTXDOT-EU1-A01-100
MTXDOT Series 868 MHz Surface Mount Europe LoRa TRC Module
Product Specification Section
MultiTech MTXDOT-EU1-A01-100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech MTXDOT-EU1-A01-100 - Technical Attributes
Attributes Table
Type: | Module |
Data Rate-Max: | 21.9kbps |
Output Power: | 14dBm |
Interface Type: | I2C/SPI/UART |
Frequency: | 863MHz to 870MHz |
Supply Voltage: | 2.4V to 3.57V |
Sensitivity: | -137dBm |
Wireless Protocol: | LoRaWAN |
Operating System Supported: | Embedded |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$16.67
5
$16.44
20
$16.25
50
$16.12
125+
$15.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount