text.skipToContent text.skipToNavigation
Product Specification Section
Murata LBAD0ZZ1SE-743 - Technical Attributes
Attributes Table
Type: Module
Output Power: 23dBm
Interface Type: GPIO/I2C/SPI/UART
Supply Voltage: 3.3V to 5V
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$39.53
USD
Quantity
Unit Price
1
$39.53
10
$36.78
40
$35.12
150
$33.54
500+
$32.10