LBAD0ZZ1SE-743 in Reel by Murata | LoRa | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBAD0ZZ1SE-743

5 V +23dBm 15.4 x 18 x 2.5 mm LTE Cat.M1/NB-IoT Type 1SE Cellular Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBAD0ZZ1SE-743 - Technical Attributes
Attributes Table
Type: Module
Output Power: 23dBm
Interface Type: GPIO/I2C/SPI/UART
Supply Voltage: 3.3V to 5V
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$24,450.00
USD
Quantity
Unit Price
1,000+
$24.45
Product Variant Information section