Manufacturer Part #
ZOE-M8Q-0
ZOE-M8 Series 3.6 V -160 dBm Surface Mount Ultra-Small M8 GNSS SiP Module
Product Specification Section
u-blox ZOE-M8Q-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox ZOE-M8Q-0 - Technical Attributes
Attributes Table
Sensitivity: | -160dBm |
Supply Voltage: | 2.7V to 3.6V |
Supply Current-Max: | 25mA |
Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
Interface: | I2C/SPI/UART |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,031
USA:
1,031
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$20.42
10
$18.35
40
$17.10
150
$15.92
500+
$14.83
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
Module
Mounting Method:
Surface Mount