text.skipToContent text.skipToNavigation

Manufacturer Part #

ZOE-M8Q-0

ZOE-M8 Series 3.6 V -160 dBm Surface Mount Ultra-Small M8 GNSS SiP Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2407
Product Specification Section
u-blox ZOE-M8Q-0 - Technical Attributes
Attributes Table
Sensitivity: -160dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 25mA
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$12,830.00
USD
Quantity
Unit Price
1,000+
$12.83