Manufacturer Part #
ZOE-M8G-0
ZOE-M8 Series 1.81 V -167 dBm Surface Mount Ultra Small u-blox M8 GNSS SiPs
Product Specification Section
u-blox ZOE-M8G-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox ZOE-M8G-0 - Technical Attributes
Attributes Table
No. of Channels: | 72 |
Sensitivity: | -167dBm |
Supply Voltage: | 1.71V to 1.81V |
Supply Current-Max: | 67mA |
Cold Capture: | 26s |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$12.83
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount