text.skipToContent text.skipToNavigation

Manufacturer Part #

ZOE-M8G-0

ZOE-M8 Series 1.81 V -167 dBm Surface Mount Ultra Small u-blox M8 GNSS SiPs

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2420
Product Specification Section
u-blox ZOE-M8G-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -167dBm
Supply Voltage: 1.71V to 1.81V
Supply Current-Max: 67mA
Cold Capture: 26s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.42
USD
Quantity
Web Price
1
$20.42
10
$18.35
40
$17.10
150
$15.92
500+
$14.83