
Manufacturer Part #
ZED-F9H-01B
ZED-F9H Series 3.6 V -160dBm High Precision Sensor Fusion GNSS Receiver - LGA-54
Product Specification Section
u-blox ZED-F9H-01B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox ZED-F9H-01B - Technical Attributes
Attributes Table
Sensitivity: | -167dBm |
Supply Voltage: | 2.7V to 3.6V |
Supply Current-Max: | 130mA |
Satellite: | Galileo/GLONASS/GNSS/GPS |
Interface: | I2C/SPI/UART/USB |
Data Rate: | 921.6kbps |
Frequency Range: | 10Hz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$71.35
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount