
Manufacturer Part #
AECC0502GBS-S
AECC Series GNSS 2 dBi SMA Male Connector Mount External Helical Antenna
Product Specification Section
Abracon AECC0502GBS-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AECC0502GBS-S - Technical Attributes
Attributes Table
Antenna Type: | Beidou/Galileo/GLONASS/GNSS |
Operating Frequency: | 1207.14MHz to 1602MHz |
Gain: | 2dBi |
VSWR: | 2 |
Supply Voltage: | 3V to 16V |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
25+
$144.24
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk