Manufacturer Part #
NEO-M9V-20B
NEO-M9 Series 3.6 V 159 dBm SMT U-Blox M9 Multi-Mode Dead Reckoning Module
Product Specification Section
u-blox NEO-M9V-20B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NEO-M9V-20B - Technical Attributes
Attributes Table
No. of Channels: | 92 |
Sensitivity: | -159dBm |
Supply Voltage: | 2.7V to 3.6V |
Supply Current-Max: | 53mA |
Cold Capture: | 25s |
Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
Interface: | I2C/SPI/UART/USB |
Frequency Range: | 1561.098MHz to 1602MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
u-blox M9 standard precision GNSS module with dead reckoning
Pricing Section
Global Stock:
269
USA:
269
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$30.06
5
$27.56
20
$25.41
50
$23.98
125+
$22.56
Product Variant Information section
Available Packaging
Package Qty:
250 per
Package Style:
Module
Mounting Method:
Surface Mount