MAX-M10M-00B in Reel by u-blox | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX-M10M-00B

u-blox M10 Concurrent GNSS LCC Module Firmware ROM Crystal Oscillator

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
u-blox MAX-M10M-00B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 1.76V to 5.5V
Supply Current-Max: 11mA
Cold Capture: 29s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Frequency Range: 1575.42MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
u-blox M10 standard precision GNSS modules
Pricing Section
Global Stock:
500
USA:
500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,120.00
USD
Quantity
Unit Price
500+
$8.24