text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX-8Q-0

MAX-8 Series 3.6 V u-blox 8 GNSS TCXO ROM Green 9.7x10.1 mm LCC Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2351
Product Specification Section
u-blox MAX-8Q-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -166dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 19mA
Cold Capture: 30s
Satellite: GLONASS/GNSS/GPS
Interface: I2C/UART
Frequency Range: 1575.42MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$6,855.00
USD
Quantity
Unit Price
500+
$13.71