Manufacturer Part #
MAX-8Q-0
MAX-8 Series 3.6 V u-blox 8 GNSS TCXO ROM Green 9.7x10.1 mm LCC Module
Product Specification Section
u-blox MAX-8Q-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox MAX-8Q-0 - Technical Attributes
Attributes Table
No. of Channels: | 72 |
Sensitivity: | -166dBm |
Supply Voltage: | 2.7V to 3.6V |
Supply Current-Max: | 19mA |
Cold Capture: | 30s |
Satellite: | GLONASS/GNSS/GPS |
Interface: | I2C/UART |
Frequency Range: | 1575.42MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$21.52
5
$19.81
30
$17.92
100
$16.65
250+
$15.68
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount