Manufacturer Part #
SQ808-W(1+8)
SQ808-W(1+8) cellular module
Product Specification Section
Fibocom SQ808-W(1+8) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fibocom SQ808-W(1+8) - Technical Attributes
Attributes Table
Module: | IoT Module |
Interface Type: | I2C/SPI/UART/USB |
Data Rate: | 433Mbps |
Supply Voltage: | 3.5V to 4.2V |
Coverage: | Global |
Operating Temp Range: | -30°C to +75°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$23.45
50
$23.30
75
$23.22
100
$23.16
125+
$22.97
Product Variant Information section
Available Packaging
Package Qty:
25 per Reel
Package Style:
Module
Mounting Method:
Surface Mount