Manufacturer Part #
SARA-R410M-02B-04
SARA-R4 Series 4.2 V -107.5 dBm LTE Cat M1 / NB1 and EGPRS Module Rev 3
Product Specification Section
u-blox SARA-R410M-02B-04 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox SARA-R410M-02B-04 - Technical Attributes
Attributes Table
Protocol: | 4G LTE CAT-M1/NB1 |
Form Factor: | LGA |
Interface Type: | I2C/UART/USB |
Sensitivity: | -108.5dBm |
Data Rate: | 375kbps |
Output Power: | 23dBm |
Supply Voltage: | 3.2V to 4.2V |
Approved Carriers: | AT&T/T-Mobile/Verizon |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
250+
$31.07
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
Module
Mounting Method:
Surface Mount