text.skipToContent text.skipToNavigation

Manufacturer Part #

SARA-R410M-02B-04

SARA-R4 Series 4.2 V -107.5 dBm LTE Cat M1 / NB1 and EGPRS Module Rev 3

Product Specification Section
u-blox SARA-R410M-02B-04 - Technical Attributes
Attributes Table
Protocol: 4G LTE CAT-M1/NB1
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -108.5dBm
Data Rate: 375kbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.2V
Approved Carriers: AT&T/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
196
USA:
196
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$39.47
USD
Quantity
Web Price
1
$39.47
5
$36.99
20
$34.86
50
$33.45
125+
$32.04