MTSMC-L1G2D-SP in Box by MultiTech | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTSMC-L1G2D-SP

Embedded LTE Cat 1 Modem/Serial w/GNSS (Global)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTSMC-L1G2D-SP - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Interface Type: Serial
Satellite: GNSS
Data Rate: 10Mbps
Supply Voltage: 3.3V to 5V
Coverage: Global
Approved Carriers: AT&T/PTCRB/Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
15
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$144.62
USD
Quantity
Unit Price
1
$144.62
3
$142.54
5
$141.58
15
$139.53
25+
$137.73
Product Variant Information section