MTQN-MNG1-B02.R3-SP in Bulk by MultiTech | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQN-MNG1-B02.R3-SP

LTE Cat M1 Embedded Cellular Modem (ATT/Verizon)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
MultiTech MTQN-MNG1-B02.R3-SP - Technical Attributes
Attributes Table
Protocol: LTE
Interface Type: I2C/SPI/UART/USB
Data Rate: 375kbps
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$68.08
USD
Quantity
Unit Price
1
$68.08
4
$67.09
10
$66.44
25
$65.80
40+
$64.84
Product Variant Information section