Manufacturer Part #
MA510-GL-00-11
MA510-GL Series 3.8 V 1119 kbps 21 dBm LPWA IOT Module
Product Specification Section
Fibocom MA510-GL-00-11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fibocom MA510-GL-00-11 - Technical Attributes
Attributes Table
Module: | IoT Module |
Protocol: | 4G LTE CAT M1/NB-IoT |
Interface Type: | I2C/I2S/SPI/UART/USB |
Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
Data Rate: | 1119kbps |
Output Power: | 21dBm |
Supply Voltage: | 3.3V to 4.5V |
Coverage: | Global |
Approved Carriers: | AT&T/Docomo/KDDI/PTCRB/Softbank/Sprint/Telefonica/Telstra |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$12.99
5
$12.82
25
$12.65
50
$12.58
150+
$12.37
Product Variant Information section
Available Packaging
Package Qty:
20 per
Mounting Method:
Surface Mount