text.skipToContent text.skipToNavigation

Manufacturer Part #

MA510-GL-00-11

MA510-GL Series 3.8 V 1119 kbps 21 dBm LPWA IOT Module

Product Specification Section
Fibocom MA510-GL-00-11 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT M1/NB-IoT
Interface Type: I2C/I2S/SPI/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 1119kbps
Output Power: 21dBm
Supply Voltage: 3.3V to 4.5V
Coverage: Global
Approved Carriers: AT&T/Docomo/KDDI/PTCRB/Softbank/Sprint/Telefonica/Telstra
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$6,185.00
USD
Quantity
Unit Price
500+
$12.37