Manufacturer Part #
LE910C4NF13T137200
CELLULAR 4G-MM, LE910C4-NF SKU ATT/VzW/TMO 25.21.663, LTE Cat.4
Product Specification Section
Telit Cinterion LE910C4NF13T137200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Telit Cinterion LE910C4NF13T137200 - Technical Attributes
Attributes Table
Module: | IoT Module |
Protocol: | 4G LTE CAT 4 |
Form Factor: | LGA |
Interface Type: | I2C/SPI/UART/USB |
Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
Data Rate: | 150Mbps |
Output Power: | 23dBm |
Supply Voltage: | 3.4V to 4.2V |
Approved Carriers: | AT&T/T-Mobile/Verizon |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$51.04
4
$50.33
15
$49.66
25
$49.40
50+
$48.61
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Package Style:
Module
Mounting Method:
Surface Mount