LE910C4FD13T137200 in Tray by Telit Cinterion | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LE910C4FD13T137200

CELLULAR 4G-MM, LE910C4-NFD SKU ATT/VzW/TMO 25.21.563, LTE_CAT4

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Telit Cinterion LE910C4FD13T137200 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 4
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 150Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.2V
Approved Carriers: AT&T/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
CELLULAR 4G-MM, LE910C4-NFD SKU ATT/VzW/TMO 25.21.563, LTE_CAT4
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$51.04
USD
Quantity
Unit Price
1
$51.04
4
$50.33
15
$49.66
25
$49.40
50+
$48.61
Product Variant Information section