text.skipToContent text.skipToNavigation

Manufacturer Part #

WSM-BL241-ADA-008

MBN52832 Series 512 kB Flash 64 kB RAM 1Mbps 2.4GHz Bluetooth® Low Energy Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2447
Product Specification Section
Murata WSM-BL241-ADA-008 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 16mA
Certified: Yes
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Supply Current: 16mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 37
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,420.00
USD
Quantity
Unit Price
1,000+
$5.42