Manufacturer Part #
STM32WB1MMCH6TR
2.4GHz 32 Mbps 3.6 V TxRx + MCU Bluetooth Bluetooth v5.3 Module - LGA-77
Product Specification Section
STMicroelectronics STM32WB1MMCH6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WB1MMCH6TR - Technical Attributes
Attributes Table
Data Rate: | 32Mbps |
Sensitivity: | -96dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 1.71V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-77 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,800+
$6.02
Product Variant Information section
Available Packaging
Package Qty:
1800 per
Package Style:
LGA-77
Mounting Method:
Surface Mount