text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB1MMCH6TR

2.4GHz 32 Mbps 3.6 V TxRx + MCU Bluetooth Bluetooth v5.3 Module - LGA-77

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB1MMCH6TR - Technical Attributes
Attributes Table
Data Rate: 32Mbps
Sensitivity: -96dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-77
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$10,836.00
USD
Quantity
Web Price
1,800+
$6.02
Product Variant Information section