text.skipToContent text.skipToNavigation

Manufacturer Part #

SPBTLE-RF0TR

SPBTLE-RF0 Series 1.7 to 3.6 V Network Processor Bluetooth v4.1 Module

Product Specification Section
STMicroelectronics SPBTLE-RF0TR - Technical Attributes
Attributes Table
Max Power Consumption: 14.19mA
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 11
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$4,430.00
USD
Quantity
Unit Price
1,000+
$4.43