Manufacturer Part #
NORA-B126-00B
NORA-B1 series 1 MB Flash 512 KB RAM 2.4 GHz Surface Mount Bluetooth 5.2 Module
Product Specification Section
u-blox NORA-B126-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NORA-B126-00B - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Certified: | Yes |
Frequency Range: | 2.4GHz |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 4.1mA to 5.3A |
Operating Temp Range: | -40°C to +105°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Features & Applications
Stand-alone Bluetooth 5.2 low energy modules
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$9.49
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount