text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-B121-00B

Stand-alone dual-core Bluetooth 5.2 Low Energy andIEEE 802.15.4 module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
u-blox NORA-B121-00B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 1700m
Max Power Consumption: 22.3mA
Certified: Yes
Sensitivity: -109dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 82
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Stand-alone Bluetooth 5.2 low energy modules
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,425.00
USD
Quantity
Unit Price
500+
$8.85
Product Variant Information section