text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-B106-00B

NORA-B1 Series 3.6 V Stand-Alone Dual-Core Bluetooth® 5.2 IEEE 802.15.4 Module

Product Specification Section
u-blox NORA-B106-00B - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Sensitivity: -97dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Features & Applications
Stand-alone dual-core Bluetooth® 5.2 Low Energy and IEEE 802.15.4 module
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,040.00
USD
Quantity
Unit Price
500+
$8.08