NORA-B100-00B in Reel by u-blox | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-B100-00B

NORA-B1 Series –97.5 dBm Stand-Alone Dual-Core Bluetooth® 5.2 Low Energy Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
u-blox NORA-B100-00B - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 700m
Gain: 2dB
Sensitivity: -97dBm
Frequency Range: 64MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Features & Applications

Based on the Nordic Semiconductor nRF5340 Bluetooth 5 system on chip (SoC), the NORA-B1 series of  small  stand-alone,  dual-core modules includes  Arm®  Cortex®-M33 application and  network  processors.  The  application  processor  provides  a  floating-point  unit  (FPU),  digital  signal  processor  (DSP)  instruction  set, and CryptoCell™-312 security  architecture,  while  the  network  processor  operates the radio.

NORA-B1  modules  support  multiple  peripherals  over  high-speed  SPI,  QSPI,  USB,  ADC  and  PWM  interfaces, and include a 2.4 GHz radio capable of handling Bluetooth Low Energy (LE), 802.15.4 for Thread,   Zigbee,   and  Nordic  Semiconductor  proprietary  protocols. 
The  modules  operate  in  ambient temperatures of up to 105 °C. Direction finding (AoA/AoD) and Bluetooth LE Audio features are all supported. NORA-B1 BLE modules support multiple power supply configurations and offer multiple  antenna choices, including U.FL connector, antenna pin, and on-board PCB trace antenna options.

Read More...
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,015.00
USD
Quantity
Unit Price
500+
$8.03
Product Variant Information section