Manufacturer Part #
NINA-W106-00B
NINA-W10 Series 3.6 V 2.4 GHz Surface Mount Stand-Alone Multiradio Module
Product Specification Section
u-blox NINA-W106-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NINA-W106-00B - Technical Attributes
Attributes Table
Data Rate: | 54Mbps |
Frequency Range: | 2.4GHz |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Stand-alone multiradio modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$4.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount