text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-W106-00B

NINA-W10 Series 3.6 V 2.4 GHz Surface Mount Stand-Alone Multiradio Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2323
Product Specification Section
u-blox NINA-W106-00B - Technical Attributes
Attributes Table
Data Rate: 54Mbps
Frequency Range: 2.4GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
Stand-alone multiradio modules
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.19
USD
Quantity
Unit Price
1
$8.19
5
$7.53
30
$6.80
100
$6.31
250+
$5.94