NINA-B416-01B in Reel by u-blox | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-B416-01B

NINA-B41 Series 3.6 V 2.4 GHz Stand-Alone Bluetooth 5.1 Low Energy Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
u-blox NINA-B416-01B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 1400m
Certified: Yes
Sensitivity: -102dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 55
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Stand-alone Bluetooth 5.1 low energy modules
Pricing Section
Global Stock:
1,000
USA:
1,000
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,115.00
USD
Quantity
Unit Price
500+
$6.23