text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-B406-00B

NINA-B40 Series 3.6 V Stand-alone Bluetooth 5.1 Low Energy Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2317
Product Specification Section
u-blox NINA-B406-00B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 4.6mA
Certified: Yes
Sensitivity: -103dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Supply Current: 4.8mA to 14.8mA
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Features & Applications
Stand-alone Bluetooth 5.1 low energy modules
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,810.00
USD
Quantity
Unit Price
500+
$5.62