
Manufacturer Part #
NCH-RSL15-512-101Q40-ACG
RSL15 Series Ultra-Low Power Secure Arm® Cortex®−M33 Bluetooth 5.2 Wireless MCU
Product Specification Section
onsemi NCH-RSL15-512-101Q40-ACG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCH-RSL15-512-101Q40-ACG - Technical Attributes
Attributes Table
Frequency Range: | 48MHz |
Supply Voltage: | 1.4V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | QFN-40 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500+
$3.62
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-40
Mounting Method:
Surface Mount