NCH-RSL15-284-101Q40-ACG in Reel by onsemi | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCH-RSL15-284-101Q40-ACG

RSL15 Series Ultra-Low Power Secure Arm® Cortex®−M33 Bluetooth 5.2 Wireless MCU

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCH-RSL15-284-101Q40-ACG - Technical Attributes
Attributes Table
Sensitivity: -96dBm
Frequency Range: 48MHz
Supply Voltage: 1.4V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Features & Applications
RSL15 is an ultra−low power secure Arm® Cortex®−M33 processor−based Bluetooth Low Energy 5.2 wireless MCU designed for connected smart devices in industrial and medical applications. The comprehensive, yet easy−to−use Software Development Kit (SDK) provides sample applications that demonstrate the hardware capabilities to enable security with the Cybersecurity Platform, acquire sensor data in Smart Sense mode, configure the built−in power management and utilize Bluetooth Low Energy features.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28,500
Factory Lead Time:
30 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$5,010.00
USD
Quantity
Unit Price
1,500+
$3.34
Product Variant Information section