text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5XV1XA-540

Ultra Small Dual band Wi-Fi® 11a/b/g/n/ac 2x2 MIMO RSDB + Bluetooth® 5.2 Module

Product Specification Section
Murata LBEE5XV1XA-540 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 5GHz
Supply Voltage: 1.62V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Features & Applications
W-LAN+Bluetooth Combo Module
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.41
USD
Quantity
Unit Price
1
$20.41
10
$18.34
40
$17.09
150
$15.91
500+
$14.82