text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5XV1XA-540

Ultra Small Dual band Wi-Fi® 11a/b/g/n/ac 2x2 MIMO RSDB + Bluetooth® 5.2 Module

Product Specification Section
Murata LBEE5XV1XA-540 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 5GHz
Supply Voltage: 1.62V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Features & Applications
W-LAN+Bluetooth Combo Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,500.00
USD
Quantity
Unit Price
1,000+
$12.50