![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
LBEE5KL1DX-883
LBEE5KL1DX Series 4.2 V 2.4 GHz Wi-Fi + Bluetooth 4.1 EDR Module
Product Specification Section
Murata LBEE5KL1DX-883 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
Murata LBEE5KL1DX-883 - Technical Attributes
Attributes Table
Data Rate: | 65Mbps |
Frequency Range: | 2.4GHz |
Supply Voltage: | 3V to 4.8V |
Operating Temp Range: | -30°C to +70°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Shielded Ultra Small Wi-Fi® 11b/g/n + Bluetooth® 5.1 Module
2.4GHz Wi-Fi® + Bluetooth® Module
Chipset: Infineon (CYW4343W)
Processor: No
FCC/IC "Reference" Certified
High Performance Capabilities for Internet of ThingsFor Industrial IoT, Smart Home, Sensor Network, Gateway
802.11 b/g/n 65Mbps
NXP i.MX Linux, Infineon WICED
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$6.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount