Manufacturer Part #
CYW20820A1KFBGT
CYW20820 Series 3 V 2.4 GHz 3 Mbps Bluetooth System On Chip IC - FPBGA-62
Product Specification Section
Infineon CYW20820A1KFBGT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYW20820A1KFBGT - Technical Attributes
Attributes Table
Data Rate: | 3Mbps |
Max Power Consumption: | 3mA |
Sensitivity: | -94.5dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 1.71V to 3.3V |
Supply Current: | 60mA |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 62 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount