text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-333074-02

3.6 V 2.4GHz Surface Mount Bluetooth Bluetooth v5.2 Transceiver Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYBLE-333074-02 - Technical Attributes
Attributes Table
Data Rate: 6Mbps
Range: 250m
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 2.5V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,795.00
USD
Quantity
Unit Price
500
$3.59
1,000+
$3.54
Product Variant Information section