CYBLE-333074-02 in Strip by Infineon | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-333074-02

3.6 V 2.4GHz Surface Mount Bluetooth Bluetooth v5.2 Transceiver Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Infineon CYBLE-333074-02 - Technical Attributes
Attributes Table
Data Rate: 6Mbps
Range: 250m
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 2.5V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.84
USD
Quantity
Unit Price
1
$3.84
15
$3.76
50
$3.70
150
$3.65
500+
$3.54