text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-212006-01

CYBLE-212006 Series 4.5 V 2.4 GHz 1 Mbps EZ-BLE™ Creator XR Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Infineon CYBLE-212006-01 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 16.4mA
Certified: Yes
Sensitivity: -93dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 30
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,125.00
USD
Quantity
Unit Price
500+
$8.25
Product Variant Information section