Manufacturer Part #
BT900-SA-03
RF TXRX MOD BLUETOOTH CHIP ANT
Product Specification Section
Ezurio BT900-SA-03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio BT900-SA-03 - Technical Attributes
Attributes Table
Data Rate: | 3Mbps |
Max Power Consumption: | 85mA |
Certified: | Yes |
Sensitivity: | -90dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 1.8V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 47 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
100+
$21.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Surface Mount