text.skipToContent text.skipToNavigation

Manufacturer Part #

BT900-SA-03

RF TXRX MOD BLUETOOTH CHIP ANT

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Date Code: 2442
Product Specification Section
Ezurio BT900-SA-03 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 85mA
Certified: Yes
Sensitivity: -90dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 47
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6
USA:
6
6
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.52
USD
Quantity
Web Price
1
$22.52
5
$22.21
20
$21.95
50
$21.78
125+
$21.45