text.skipToContent text.skipToNavigation

Manufacturer Part #

BM20SPKS1NBC-0001AA

BM20 Series 4.2 V 2.4 GHz -91 dBm SMT Bluetooth® v5.0 Stereo Audio Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip BM20SPKS1NBC-0001AA - Technical Attributes
Attributes Table
Range: 10m
Max Power Consumption: 11.7mA
Certified: Yes
Sensitivity: -91dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 3V to 4.2V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 40
Dimension: 29 x 15 x 2.5 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,583
Factory Lead Time:
8 Weeks
Minimum Order:
126
Multiple Of:
63
Total
$1,307.88
USD
Quantity
Unit Price
1
$10.74
5
$10.60
25
$10.47
75
$10.38
200+
$10.23
Product Variant Information section