text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-MSQTR

2.4 GHz 1 Mbps 21 mA Bluetooth 4.1 LE Wireless Network Processor - QFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BLUENRG-MSQTR - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 21mA
Certified: Yes
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,010.00
USD
Quantity
Unit Price
3,000+
$1.67