Manufacturer Part #
BLUENRG-MSQTR
2.4 GHz 1 Mbps 21 mA Bluetooth 4.1 LE Wireless Network Processor - QFN-32
Product Specification Section
STMicroelectronics BLUENRG-MSQTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BLUENRG-MSQTR - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Max Power Consumption: | 21mA |
Certified: | Yes |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount