text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-355MC

BlueNRG Series 256 kB Flash 64 kB RAM 2.4 GHz Programmable Bluetooth® - QFN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2239
Product Specification Section
STMicroelectronics BLUENRG-355MC - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2.4GHz to 2.4835GHz
Supply Voltage: 1.7V to 3.6V
Power Dissipation: 30mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,680.00
USD
Quantity
Unit Price
3,000+
$1.56